15.6in LCD Monitor WXGA with Touchscreen 1366x768Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | WXGA |
| Display Size | 15.6in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 160/160° |
| Aspect Ratio | 16:9 |
| Input Connector | HDMI |
| Pixel Format | 1366x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 419.7x269x56.2mm |
| Touchscreen | Yes |
| Backlight | LED |