Advantech FPM-3120G-XAE technical specifications.
| Package Length (mm) | 312 |
| Package Width (mm) | 44.1 |
| Package Height (mm) | 244 |
| Mounting | Panel|Wall |
| Resolution Standard | SVGA |
| Display Size | 12.1in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 140/120° |
| Aspect Ratio | 4:3 |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 200:1 |
| Active Area | 250x180mm |
| Outline Dimensions | 312x244x44.6mm |
| Touchscreen | Yes |
| Typical Power Consumption | 12W |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech FPM-3120G-XAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.