The FPM-3170G-UBE is a 17" SXGA industrial monitor with a typical brightness of 300 and a viewing angle of 140/130 degrees. It operates within a temperature range of 0 to 50 degrees Celsius and features a DVI-D input connector. The monitor has a resolution of 1280x1024 pixels and a contrast ratio of 700:1. It is designed for industrial applications and has a touchscreen interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech FPM-3170G-UBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 140/130° |
| Input Connector | DVI-D |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 700:1 |
| Outline Dimensions | 482x354x68mm |
| Touchscreen | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech FPM-3170G-UBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.