Advantech FPM-3171G-UBE technical specifications.
| Package Length (mm) | 482 |
| Package Width (mm) | 354 |
| Package Height (mm) | 68 |
| Mounting | Desktop |
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 140/130° |
| Input Connector | DVI-D |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 700:1 |
| Outline Dimensions | 482x354x68mm |
| Touchscreen | Yes |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech FPM-3171G-UBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.