The FPM-7061T-R3AE is a 6.5 VGA industrial monitor with a typical brightness of 800 and a viewing angle of 160/140 degrees. It operates within a temperature range of -20 to 60 degrees Celsius and has a typical power consumption of 12 watts. The monitor features a touchscreen interface and an LED backlight. It has a resolution of 640x480 pixels and a 4:3 aspect ratio. The FPM-7061T-R3AE is designed for industrial applications and meets the requirements of a standard industrial monitor.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | VGA |
| Display Size | 6.5in |
| Typical Brightness | 800cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Pixel Format | 640x480Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 600:1 |
| Outline Dimensions | 119x152x46.1mm |
| Touchscreen | Yes |
| Typical Power Consumption | 12W |
| Backlight | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |