The FPM-7151T-R3AE is a 15-inch industrial XGA LCD monitor with a typical brightness of 400 and a viewing angle of 160/140 degrees. It operates within a temperature range of -20 to 60 degrees Celsius and has a typical power consumption of 12 watts. The monitor features an LED backlight and a touchscreen interface, with input options including RS-232 and USB connectors. Its outline dimensions are 383.2x307.3x48.2 millimeters, making it suitable for desktop and industrial applications.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 400cd/m2 |
| Viewing Angle | 160/140° |
| Input Connector | RS-232|USB |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 700:1 |
| Outline Dimensions | 383.2x307.3x48.2mm |
| Touchscreen | Yes |
| Typical Power Consumption | 12W |
| Backlight | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |