Advantech FWA-1204E technical specifications.
| Product Height (mm) | 42 |
| Product Length (mm) | 250 |
| Product Weight (g) | 1200 |
| Product Depth (mm) | 185.5 |
| Type | Tabletop Fanless |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech FWA-1204E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.