Advantech FWA-1320-00E technical specifications.
| Type | Desktop |
| System Memory Maximum Size | 16Gbyte |
| Processor Family | Atom |
| Processor Number | C2358 |
| System Memory Type | DDR3 |
| Processor Cores | Dual Core |
| Ethernet Card Number of Connectors | 6 |
| Processor Speed | 1.7GHz |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Data Cache Size | 1Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 176mm |
| Height | 44mm |
| Product Length | 280mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.