The FWA-1320-01E is a desktop server featuring an Intel Atom C2558 quad-core processor with a maximum speed of 2.4G. It supports up to 16G of DDR3 system memory and has six Ethernet card connectors with speeds of 10/100/1000. The server operates within a temperature range of 0 to 40 degrees Celsius and measures 280mm in length, 176mm in depth, and 44mm in height.
Advantech FWA-1320-01E technical specifications.
| Type | Desktop |
| System Memory Maximum Size | 16Gbyte |
| Processor Family | Atom |
| Processor Number | C2558 |
| System Memory Type | DDR3 |
| Processor Cores | Quad Core |
| Ethernet Card Number of Connectors | 6 |
| Processor Speed | 2.4GHz |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | Intel |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Data Cache Size | 2Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 176mm |
| Height | 44mm |
| Product Length | 280mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.