The FWA-3260A-01E is an 8-core Intel Xeon processor-based server with 4 DDR4 RDIMM sockets supporting up to 128G of system memory. It features 2.5-inch hard disk bays and 4 cooling fans for reliable operation. The server operates within a temperature range of 0 to 40 degrees Celsius. It measures 430mm in length, 500mm in depth, and 44.2mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| Number of System Memory | 4 |
| System Memory Maximum Size | 128Gbyte |
| System Memory Number of Socket Pins | 288 |
| Processor Family | Xeon |
| System Memory Socket Type | RDIMM |
| System Memory Type | DDR4 |
| Processor Cores | 8 Core |
| Processor Speed | 2GHz |
| Processor Type | Intel |
| Number of Hard Disk Bays | 2 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Number of Cooling Fans | 4 |
| Data Cache Size | 12Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 500mm |
| Height | 44.2mm |
| Product Length | 430mm |