Industrial Motherboard featuring a 600MHz Intel Celeron M processor and 2GB DDR2 400MHz system memory via two 240-pin DIMM sockets. Integrated graphics support up to 2048x1536 pixels on CRT/LCD displays, powered by the Intel 910GMLE chipset. Connectivity includes dual 10/100/1000Mbps Ethernet ports (Realtek RTL8111C), six USB ports, two SATA ports, one PATA connector, and one PCI slot. Onboard sound is provided by the Realtek ALC655. Operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the Advantech GMB-910-M6A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech GMB-910-M6A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 600MHz |
| Processor Family | Celeron M |
| Number of System Memory | 2 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek RTL8111C |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400MHz |
| Chipset Type | Intel 910GMLE/ICH6M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2048x1536@CRTPixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 128MB |
| Display Chipset Type | Intel 910GMLE |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 1 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 6 |
| BIOS | Award 4Mb |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech GMB-910-M6A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.