3U Storage Chassis for ATX/EATX Server board with 16 Hot-swap Drive Bays
Advantech HPC-8316TE-00A1E technical specifications.
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 95% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Cooling System | Fan |
| Number of Cooling Fans | 4 |
| Chassis Form Factor | 3U |
| Backplane Option | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech HPC-8316TE-00A1E to view detailed technical specifications.
No datasheet is available for this part.