Advantech IDK-150R-30XGA1 technical specifications.
| Package Length (mm) | 326.5 |
| Package Width (mm) | 14.4 |
| Package Height (mm) | 253.5 |
| Mounting | Screw |
| Cage Code | SU748 |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech IDK-150R-30XGA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.