10.4in LCD Monitor SVGA with Touchscreen 800x600Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SVGA |
| Display Size | 10.4in |
| Typical Brightness | 230cd/m2 |
| Viewing Angle | 160/130° |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 500:1 |
| Active Area | 211.2x158.4mm |
| Outline Dimensions | 297.4x220x32.3mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 35ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |