The IDS-3112R-45SVA1E is a 12.1in SVGA industrial open frame monitor with a touchscreen interface and LED backlight. It operates within a temperature range of -20°C to 60°C and features a typical brightness of 450. The monitor has a resolution of 800x600 pixels and a contrast ratio of 700:1. Its outline dimensions are 302.2x252x30.7mm, and it has an active area of 246x184.5mm.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SVGA |
| Display Size | 12.1in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 160/140° |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 246x184.5mm |
| Outline Dimensions | 302.2x252x30.7mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 35ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |