Advantech IDS-3115EN-25XGA1E technical specifications.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 160/160° |
| Aspect Ratio | 4:3 |
| Input Connector | VGA |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 304.1x228.1mm |
| Outline Dimensions | 362x288x35.7mm |
| Touchscreen | No |
| Backlight | LED |
| Typical Response Time | 16ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech IDS-3115EN-25XGA1E to view detailed technical specifications.
No datasheet is available for this part.