The IDS-3115ER-25XGA1E is a 15-inch XGA industrial open frame monitor with a VGA input connector and LED backlight. It operates within a temperature range of 0 to 45 degrees Celsius and features a typical brightness of 250 cd/m². The monitor has a viewing angle of 160/160 degrees and a typical contrast ratio of 700:1. It measures 362x288x35.7 mm and has an active area of 304.1x228.1 mm. The IDS-3115ER-25XGA1E also includes a touchscreen interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech IDS-3115ER-25XGA1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 160/160° |
| Aspect Ratio | 4:3 |
| Input Connector | VGA |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 304.1x228.1mm |
| Outline Dimensions | 362x288x35.7mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 16ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech IDS-3115ER-25XGA1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.