21.5in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 21.5in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 178/178° |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 3000:1 |
| Active Area | 476.06x268.1mm |
| Outline Dimensions | 496.5x292.2x48.07mm |
| Touchscreen | Yes |
| Typical Power Consumption | 30(Max)W |
| Backlight | LED |
| Typical Response Time | 16ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |