Advantech IDS-3206R-80VGA1E technical specifications.
| Resolution Standard | VGA |
| Display Size | 6.5in |
| Typical Brightness | 800cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI-D|VGA|USB |
| Pixel Format | 640x480Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 600:1 |
| Active Area | 133.4x100.4mm |
| Outline Dimensions | 219x171.8x37.66mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 25ms |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech IDS-3206R-80VGA1E to view detailed technical specifications.
No datasheet is available for this part.