12.1in LCD Monitor SVGA without Touchscreen 800x600Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SVGA |
| Display Size | 12.1in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | VGA |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 247x186mm |
| Outline Dimensions | 323.7x262.4x36.5mm |
| Touchscreen | No |
| Backlight | LED |
| Typical Response Time | 35ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |