The IDS-3212G-60XGA1E is a 12.1 inch XGA industrial open frame monitor with a typical brightness of 600cd/m² and a viewing angle of 160/140°. It operates within a temperature range of -20°C to 60°C and features a DVI-D and VGA input connector. The monitor has a resolution of 1024x768 pixels and a typical contrast ratio of 700:1. It measures 323.7x262.4x36.5mm and has an active area of 247x186mm.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | XGA |
| Display Size | 12.1in |
| Typical Brightness | 600cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI-D|VGA |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 247x186mm |
| Outline Dimensions | 323.7x262.4x36.5mm |
| Touchscreen | No |
| Backlight | LED |
| Typical Response Time | 16ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |