The IDS-3212R-45SVA1E is a 12.1-inch industrial open frame monitor with a resolution of 800 by 600 pixels. It operates within a temperature range of -20 to 60 degrees Celsius and features a 4:3 aspect ratio. The monitor has a typical brightness of 450 units and a wide viewing angle of 160 degrees horizontally and 140 degrees vertically. It is equipped with a DVI-D and VGA input connector and a touchscreen interface. The IDS-3212R-45SVA1E also boasts a high contrast ratio of 700 to 1 and a fast response time of 35 milliseconds.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SVGA |
| Display Size | 12.1in |
| Typical Brightness | 450cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI-D|VGA |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 247x186mm |
| Outline Dimensions | 323.7x262.4x36.5mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 35ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |