The IDS-3215G-40XGA1E is an industrial open frame monitor with a resolution of 1024x768 XGA, a display size of 15 inches, and a typical brightness of 400 cd/m². It has a viewing angle of 160/140 degrees and an aspect ratio of 4:3. The monitor operates within a temperature range of -20 to 60 degrees Celsius and features a DVI input connector. The IDS-3215G-40XGA1E has a typical contrast ratio of 700:1 and a response time of 25 ms. It is a non-touch LED-backlit LCD monitor with an active area of 305.5x229.5 mm and an outline dimension of 365x291x38 mm.
Advantech IDS-3215G-40XGA1E technical specifications.
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 400cd/m2 |
| Viewing Angle | 160/140° |
| Aspect Ratio | 4:3 |
| Input Connector | DVI |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 700:1 |
| Active Area | 305.5x229.5mm |
| Outline Dimensions | 365x291x38mm |
| Touchscreen | No |
| Backlight | LED |
| Typical Response Time | 25ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.