17in LCD Monitor SXGA without Touchscreen 1280x1024Pixels
Advantech IDS-3217EG-38SXA1E technical specifications.
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 380cd/m2 |
| Viewing Angle | 170/160° |
| Aspect Ratio | 5:4 |
| Input Connector | DVI-D|VGA |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 1000:1 |
| Active Area | 337.4x269.9mm |
| Outline Dimensions | 425x357.5x39mm |
| Touchscreen | No |
| Backlight | CCFL |
| Typical Response Time | 5ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech IDS-3217EG-38SXA1E to view detailed technical specifications.
No datasheet is available for this part.