The IDS-3217ER-25SXA1E is a 17-inch SXGA industrial open frame monitor with a typical brightness of 250 and a viewing angle of 170/160 degrees. It operates within a temperature range of 0 to 45 degrees Celsius and features a touchscreen interface. The monitor has a resolution of 1280x1024 pixels and a typical contrast ratio of 1000:1. It is designed for desktop and industrial applications and has an active area of 337.4x269.9 square millimeters.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 170/160° |
| Input Connector | RS-232|USB|VGA |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 1000:1 |
| Active Area | 337.4x269.9mm |
| Outline Dimensions | 425x357.5x39mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 5ms |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |