The IDS-3221WR-25FHA1E is a 21.5 inch industrial open frame monitor with a resolution of 1920x1080 and a typical brightness of 250. It features a wide viewing angle of 178 degrees and a contrast ratio of 1000:1. The monitor operates within a temperature range of 0 to 45 degrees Celsius and has a typical power consumption of 17.45 watts. It also features a touchscreen interface and a backlight of LED type.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 21.5in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | DVI|HDMI|USB|VGA |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial Open Frame Monitor |
| Typical Contrast Ratio | 1000:1 |
| Outline Dimensions | 551x341.6x40.2mm |
| Touchscreen | Yes |
| Typical Power Consumption | 17.45W |
| Backlight | LED |
| Typical Response Time | 5ms |