32in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 32in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | DVI|VGA |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | LCD wide screen panel with LED backlight for long service life |
| Typical Contrast Ratio | 3000:1 |
| Active Area | 698.4x392.9mm |
| Outline Dimensions | 805x495x73mm |
| Touchscreen | Yes |
| Typical Power Consumption | 53W |
| Backlight | LED |
| Typical Response Time | 8ms |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |