Advantech ITA-1710-S0A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | D525 |
| Processor Cores | Dual Core |
| Processor Speed | 1.8GHz |
| Chipset Type | Intel ICH8M |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 2GB |
| USB | 6 |
| Ethernet Controller Type | Gigabit |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.