Advantech LCM-2X16-00A1 technical specifications.
| Package Length (mm) | 148 |
| Package Width (mm) | 42 |
| Package Height (mm) | 158 |
| Mounting | Desktop |
| Cage Code | SU748 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech LCM-2X16-00A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.