Advantech MARS-1030F321A000E technical specifications.
| Product Depth (mm) | 78 |
| Product Length (mm) | 220 |
| Product Height (mm) | 42.2 |
| Processor Type | Intel |
| Processor Family | XScale |
| Processor Number | PXA255 |
| Processor Speed | 400MHz |
| System Memory Type | SDRAM |
| System Memory Maximum Size | 128MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8525601030 |
| Schedule B | 8525601035 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech MARS-1030F321A000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.