Handheld PCs Intel PXA25x PXA255 400MHz 3.5in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | PXA25x |
| Processor Number | PXA255 |
| Processor Speed | 400MHz |
| System Memory Type | SDRAM |
| System Memory Maximum Size | 256MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |