Handheld PCs Intel XScale PXA270 520MHz 3.5in TFT LCD Display
Advantech MARS-1031F321A000E technical specifications.
| Processor Type | Intel |
| Processor Family | XScale |
| Processor Number | PXA270 |
| Processor Speed | 520MHz |
| System Memory Type | SDRAM |
| System Memory Maximum Size | 128MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.