
Single Board Computer (SBC) featuring a 2GHz Intel Pentium processor and 512MB DDR system memory, supporting speeds of 200MHz and 266MHz across three memory slots. Integrated Intel 82546GB Ethernet controller provides 10Mbps/100Mbps/1000Mbps connectivity via one connector. Onboard graphics are handled by an ATi RageXL chipset with 8MB allocated memory. Chipset includes Intel E7501/ICH4, with support for PATA (2) and USB (2) interfaces. Operates within a temperature range of 0°C to 65°C and is compatible with Red Hat Linux 9.0, VxWorks, Win 2000, Win NT 4.0, and Win XP.
Advantech MIC-3369C-M0E technical specifications.
| Product Weight (g) | 800 |
| Processor Type | Intel |
| Operating Systems | Red Hat Linux 9.0|VxWorks|Win 2000|Win NT 4.0|Win XP |
| Processor Speed | 2GHz |
| Processor Family | Pentium |
| Number of System Memory | 3 |
| System Memory Maximum Size | 512MB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82546GB |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 200M|266MHz |
| Chipset Type | Intel E7501/ICH4 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 8MB |
| Display Chipset Type | ATi RageXL |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 2 |
| BIOS | Award 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech MIC-3369C-M0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.