Single Board Computer (SBC) featuring a 2GHz Intel Pentium processor and 1GB DDR system memory with speeds of 200MHz or 266MHz. Supports multiple operating systems including Red Hat Linux 9.0, VxWorks, Win 2000, Win NT 4.0, and Win XP. Equipped with an Intel 82546GB Ethernet controller providing 10Mbps/100Mbps/1000Mbps connectivity. Includes on-board graphics with an ATi RageXL display chipset and 8MB allocated graphics memory. Additional features include 2 PATA interfaces and 2 USB ports, operating within a temperature range of 0°C to 65°C.
Advantech MIC-3369C-M1E technical specifications.
| Product Weight (g) | 800 |
| Processor Type | Intel |
| Operating Systems | Red Hat Linux 9.0|VxWorks|Win 2000|Win NT 4.0|Win XP |
| Processor Speed | 2GHz |
| Processor Family | Pentium |
| Number of System Memory | 3 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82546GB |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| System Memory Speed | 200M|266MHz |
| Chipset Type | Intel E7501/ICH4 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 8MB |
| Display Chipset Type | ATi RageXL |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 0 |
| USB | 2 |
| BIOS | Award 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech MIC-3369C-M1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.