ARM & x86 Single Board Computer featuring a 2GHz Intel Core 2 Duo processor. Supports up to 4GB DDR2 system memory at 533/667MHz via one SODIMM socket. Integrated Intel 945GM graphics deliver resolutions up to 2048x1536 pixels. Dual Intel 82573E Gigabit Ethernet controllers provide 10/100/1000Mbps connectivity. Includes 2 SATA ports and 2 USB ports, with AMI 4Mb BIOS. Operates within a temperature range of 0°C to 55°C.
Advantech MIC-3392A-M2E technical specifications.
| Product Weight (g) | 800 |
| Processor Type | Intel |
| Operating Systems | Linux|Win 2000|Win Vista|Win XP |
| Processor Speed | 2GHz |
| Processor Family | Core |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Core 2 Duo |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82573E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 533M|667MHz |
| Chipset Type | Intel 945GM |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2048x1536Pixels |
| Display Chipset Type | Intel 945GM |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 2 |
| BIOS | AMI 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech MIC-3392A-M2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.