Single Board Computer featuring a 2GHz Intel Core 2 Duo processor and 4GB DDR2 system memory. Supports Linux, Win 2000, Win Vista, and Win XP operating systems. Equipped with dual Intel 82573E Gigabit Ethernet controllers and integrated Intel 945GM graphics capable of 2048x1536 resolution. Storage interfaces include 2 SATA ports, with 2 USB ports for peripherals. Operates within a temperature range of 0°C to 55°C.
Advantech MIC-3392B-M1E technical specifications.
| Product Weight (g) | 800 |
| Processor Type | Intel |
| Operating Systems | Linux|Win 2000|Win Vista|Win XP |
| Processor Speed | 2GHz |
| Processor Family | Core |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Core 2 Duo |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82573E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 533M|667MHz |
| Chipset Type | Intel 945GM |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2048x1536Pixels |
| Display Chipset Type | Intel 945GM |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 2 |
| BIOS | AMI 4Mb |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech MIC-3392B-M1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.