The MIC-3667-AE is a PCIe network interface card with four ports, supporting operating systems including Linux and Windows. It operates within a temperature range of 0 to 60°C and has a maximum operating humidity of 95%. The card is designed for use in computing and embedded systems applications, particularly in networking environments. It does not support wake-on-LAN functionality. The card's dimensions are 139mm in depth and 74mm in height.
Checking distributor stock and pricing after the page loads.
Advantech MIC-3667-AE technical specifications.
| Product Weight | 240g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 85°C |
| Host Interface | PCIe |
| Number of Ports | 4 |
| Operating Systems | Linux|Win |
| Security | No |
| Maximum Data Rate | 10Mbps|100Mbps|1000Mbps |
| Wake-on-LAN | No |
| Maximum Operating Humidity | 95% |
| Maximum Storage Humidity | 95% |
| Product Depth | 139mm |
| Height | 74mm |
No datasheet is available for this part.