This CompactPCI carrier board supports a single slot and operates at host clock rates of 33 or 66 MHz. It does not support hot swap functionality. The board is designed for use in embedded computing applications.
Advantech MIC-3953-AE technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| Number of Slots | 1 |
| Host Clock Rate | 33/66MHz |
| Host Bus Width | 32/64bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.