This CompactPCI carrier board features USB interface and supports PCI connectivity. It does not support hot swap functionality. Operating temperature range is not specified.
Advantech MIC-3954-AE technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 1 |
| PCI | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.