Box PCs Intel AMI 64Mb SPI DDR4 2x 204 Pin SODIMM Socket 32GB
Advantech MIC-7500-U0A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Processor Number | i7-6822EQ |
| Processor Cores | Core i7 |
| Processor Speed | 2GHz |
| Chipset Type | QM170 |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 2 |
| USB | 8 |
| Ethernet Controller Type | Intel I210/Intel I219LM |
| Display Resolution | 1920x1200@DVI|2048x1536@VGAPixels |
| Display Chipset Type | Intel HD 5600 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SSD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.