Dual-core 1.33GHz Intel Atom E3825 processor powers this single board computer, supporting Linux and Windows Embedded operating systems. Features 8GB DDR3L system memory with a 1066MHz speed and a single SODIMM socket. Integrated Intel I210 Ethernet controller offers 10/100/1000Mbps connectivity. Onboard graphics support resolutions up to 1440x900 pixels via LVDS and 2560x1600 pixels via VGA, with CRT and LCD display compatibility. Includes one SATA port, four USB ports, and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 1.33GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | E3825 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210 |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066MHz |
| Chipset Type | Intel Atom SoC Integrated |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1440x900@LVDS|2560x1600@VGAPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Atom SoC Integrated |
| On Board Sound Card Type | Realtek ALC888S |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI EFI 64Mb |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |