Quad-core 2GHz Intel Celeron J1900 processor powers this single board computer, supporting Linux and Windows Embedded operating systems. Features 8GB DDR3L 1333MHz system memory via a single SODIMM socket. Integrated Intel Atom SoC provides graphics up to 1440x900 pixels on LVDS displays and 2560x1600 on VGA. Connectivity includes one 10/100/1000Mbps Ethernet port with an Intel I210 controller, four USB ports, and one SATA port. Operates within a 0°C to 60°C temperature range.
Advantech MIO-2263J-U0A1E technical specifications.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 2GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | J1900 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210 |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| Chipset Type | Intel Atom SoC Integrated |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1440x900@LVDS|2560x1600@VGAPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel Atom SoC Integrated |
| On Board Sound Card Type | Realtek ALC888S |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI EFI 64Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech MIO-2263J-U0A1E to view detailed technical specifications.
No datasheet is available for this part.