The MIO-2263 is a Pico-ITX Single Board Computer featuring the Intel Celeron J1900 quad-core processor. It supports up to 8GB of DDR3L memory and provides dual independent display capability through 24-bit LVDS and VGA or HDMI. The board includes rich I/O options such as USB 3.0, SATA, and COM ports, and features a MI/O extension interface for flexible hardware expansion.
Checking distributor stock and pricing after the page loads.
| Processor | Intel Celeron J1900 Quad Core 2.0 GHz |
| L2 Cache | 2MB |
| Memory Type | DDR3L 1333MHz |
| Maximum Memory Capacity | 8GB |
| Graphics Engine | Intel Gen 7 DirectX 11.1 |
| Ethernet | 10/100/1000 Mbps Intel i210 |
| SATA Interface | 1 x SATA 3.0 |
| USB Ports | 1 x USB 3.0, 3 x USB 2.0 |
| Expansion Slot | mSATA / Mini PCIe |
| Power Input | 12VDC |
| Form Factor | Pico-ITX |
| Software Support | SUSIAccess and Embedded Software APIs |