Quad-core 2GHz Intel Celeron J1900 processor powers this single board computer, featuring 8GB DDR3L system memory at 1333MHz with one SODIMM socket. Integrated Intel Atom SoC graphics support resolutions up to 1440x900 via LVDS and 1920x1080 via HDMI. Connectivity includes one 10/100/1000Mbps Ethernet port with an Intel I210 controller, four USB ports, and one SATA port. Operating temperature range is 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 2GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | J1900 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210 |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1333MHz |
| Chipset Type | Intel Atom SoC Integrated |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1440x900@LVDS|1920x1080@HDMIPixels |
| Display Type | LCD |
| Display Chipset Type | Intel Atom SoC Integrated |
| On Board Sound Card Type | Realtek ALC888S |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI EFI 64Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |