Single Board Computer (SBC) featuring a 1.65GHz AMD processor and AMD A50M/AMD G-Series chipset. Supports Linux and Win Embedded operating systems with 4GB DDR3 system memory via a single SODIMM socket. Offers dual 1000Mbps Ethernet ports with Realtek RTL8111E-GR controllers. Integrated graphics support resolutions up to 2560x1600 pixels across HDMI, eDP, LVDS, and VGA interfaces. Includes Realtek ALC892 audio, 2 SATA ports, and 6 USB ports. Operates within a 0°C to 60°C temperature range.
Advantech MIO-5270D-S6A1E technical specifications.
| Processor Type | AMD |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 1.65GHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-GR |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | AMD A50M/AMD G-Series |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080@HDMI|2560x1600@eDP|2560x1600@LVDS|2560x1600@VGAPixels |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI EFI 32Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech MIO-5270D-S6A1E to view detailed technical specifications.
No datasheet is available for this part.