Single Board Computer featuring a 1GHz AMD processor and 2GB DDR3 system memory. Supports Linux and Windows Embedded operating systems. Equipped with dual 1000Mbps Ethernet ports (Realtek RTL8111E-GR) and integrated graphics capable of resolutions up to 1920x1080 via HDMI, 1920x1200 via eDP, LVDS, and VGA. Includes 6 USB ports, 2 SATA ports, and a Realtek ALC892 sound card. Operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | AMD |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 1GHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB(Typ) |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-GR |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | AMD A50M/AMD G-Series |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080@HDMI|1920x1200@eDP|1920x1200@LVDS|1920x1200@VGAPixels |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI EFI 32Mb |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |