Single Board Computer featuring a 1GHz AMD processor and 2GB DDR3 system memory. Supports Linux and Win Embedded operating systems. Equipped with dual 1000Mbps Ethernet ports, onboard graphics with resolutions up to 1920x1080 (HDMI), and Realtek ALC892 audio. Offers 2 SATA ports and 6 USB ports. Operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Advantech MIO-5270DZ22GS0A1E technical specifications.
| Processor Type | AMD |
| Operating Systems | Linux|Win Embedded |
| Processor Speed | 1GHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB(Typ) |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-GR |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | AMD A50M/AMD G-Series |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1080@HDMI|1920x1200@eDP|1920x1200@LVDS|1920x1200@VGAPixels |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI EFI 32Mb |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.