Single Board Computer (SBC) featuring a 1.9GHz Intel Core i5-4300U processor with 2 cores. Supports up to 8GB DDR3 system memory via a 204-pin SODIMM socket, with speeds of 1066MHz or 1333MHz. Integrated Intel HD 4400 graphics provide resolutions up to 4096x2304 pixels via HDMI, 3200x2000 via DisplayPort, and 1920x1200 via VGA or LVDS. Connectivity includes dual 10/100/1000Mbps Ethernet ports (Intel I218 controller), 4 USB ports, and 2 SATA ports. Compatible with Linux, VxWorks, and Windows Embedded Standard 7, operating within a 0°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Operating Systems | Linux|VxWorks|Win Embedded Standard 7 |
| Processor Speed | 1.9GHz |
| Processor Family | Core |
| Number of System Memory | 1 |
| Processor Number | i5-4300U |
| System Memory Maximum Size | 8GB |
| Processor Cores | Core i5 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I218 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Intel 8 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@VGA|1920x1200@LVDS|3200x2000@DP|4096x2304@HDMIPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD 4400 |
| On Board Sound Card Type | Realtek ALC888S |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 4 |
| BIOS | AMI UEFI 128Mb |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 146mm |
| Product Depth | 102mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |