The MIO-5375 is a 3.5" Single Board Computer powered by an NXP i.MX8M Plus Cortex-A53 Quad Core processor. It features 6GB of onboard LPDDR4 memory, supports HDMI output at 4K resolution, and offers dual GbE LAN ports. The board is designed for Edge AI applications with multiple expansion slots including mini-PCIe for 3G/4G and M.2 2230 Key E. It includes specialized rear I/O configurations for focus areas such as IEM, Self-Service, Automation, and Networking.
Checking distributor stock and pricing after the page loads.
Advantech MIO-5375C7-Q4A1 technical specifications.
| Processor | NXP i.MX8M Plus Cortex-A53 Quad Core |
| Processor Speed | 1.6GHz |
| RAM Capacity | 6GB |
| RAM Type | LPDDR4 4000MT/s |
| HDMI Resolution | 3840 x 2160 at 30Hz |
| Ethernet | Dual GbE LANPorts |
| USB Ports | 1x USB 2.0, 1x USB 3.2 Gen 1 |
| Storage Expansion | 1x Micro SD Socket |
| Expansion Slots | 1x mini-PCIe, 1x M.2 2230 Key E |
| Operating System Support | Yocto Linux, Android |
| Ce/fcc | Compliant |
| RoHS | Compliant |