LGA775 INTEL CORE 2 QUAD SBCWITH VGA/DUAL GBE LAN
Checking distributor stock and pricing after the page loads.
Advantech PCA-6011G2-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |